Add To Favorites
Product Overview
Digi-Key Part Number A107145CT-ND
Quantity Available 9,498
Can ship immediately
Manufacturer

Manufacturer Part Number

928930-1

Description CONN QC TAB 17-20AWG 0.110 CRIMP
Expanded Description 0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 928930
RoHS Information 928930-1 Statement of Compliance
RoHS 2 Statement
3D Model 928930-1.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.492" (12.50mm)
Length - Overall -
Termination Crimp
Wire Gauge 17-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Copper
Contact Finish Silver
Insulation Diameter 0.055" ~ 0.091" (1.40mm ~ 2.31mm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A107145CT

14:49:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.39100 3.91
25 0.33480 8.37
50 0.28460 14.23
100 0.27340 27.34
250 0.24548 61.37
500 0.23432 117.16
1,000 0.19527 195.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107145TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.16231
Send Feedback