Add To Favorites
Product Overview
Digi-Key Part Number A99688CT-ND
Quantity Available 15,955
Can ship immediately
Manufacturer

Manufacturer Part Number

927854-6

Description CONN QC RCPT 13.5-17AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 927854
RoHS Information 927854-6 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 927854-6.pdf
Online Catalog Mark I Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark I
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.878" (22.30mm)
Termination Crimp
Wire Gauge 13.5-17 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A99688CT

10:39:38 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28500 2.85
25 0.24280 6.07
50 0.21240 10.62
100 0.19730 19.73
250 0.17452 43.63
500 0.16694 83.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99688TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.11727
  • Box : 927855-6-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17244
Send Feedback