Add To Favorites
Product Overview
Digi-Key Part Number A123067CT-ND
Quantity Available 3,035
Can ship immediately
Manufacturer

Manufacturer Part Number

927845-2

Description CONN SOCKET 17-20AWG CRIMP TERM
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 927845 Drawing
RoHS Information 927845-2 Statement of Compliance
RoHS 2 Statement
3D Model 927845-2.pdf
Online Catalog Junior Power Timer (JPT) Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A123067CT

20:06:57 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.40100 4.01
25 0.34320 8.58
50 0.29180 14.59
100 0.28040 28.04
250 0.25176 62.94
500 0.24034 120.17
1,000 0.20028 200.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123067TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.16647
Send Feedback