Add To Favorites
Product Overview
Digi-Key Part Number A121548CT-ND
Quantity Available 6,410
Can ship immediately
Manufacturer

Manufacturer Part Number

927837-5

Description Contact Crimp Socket 13-17 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Rectangular Connectors - Contacts

Manufacturer

TE Connectivity AMP Connectors

Series Standard Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Silver
Contact Finish Thickness 39µin (1.00µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A121548CT

21:11:27 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.40900 4.09
25 0.36800 9.20
50 0.32720 16.36
100 0.31360 31.36
250 0.28636 71.59
500 0.27272 136.36
1,000 0.22499 224.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121548TR-ND
  • Minimum Quantity: 2,300
  • Quantity Available: 4,600 - Immediate
  • Unit Price: 0.20143
Send Feedback