Add To Favorites
Product Overview
Digi-Key Part Number A122187CT-ND
Quantity Available 4,780
Can ship immediately
Manufacturer

Manufacturer Part Number

927837-1

Description HC STD-TIMER CONTACT
Expanded Description Contact Crimp Socket 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A122187CT

19:50:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.59500 5.95
25 0.53520 13.38
50 0.47560 23.78
100 0.45590 45.59
250 0.41620 104.05
500 0.39640 198.20
1,000 0.32703 327.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122187TR-ND
  • Minimum Quantity: 2,300
  • Quantity Available: 4,600 - Immediate
  • Unit Price: 0.28829
Send Feedback