Add To Favorites
Product Overview
Digi-Key Part Number A123064CT-ND
Quantity Available 6,068
Can ship immediately
Manufacturer

Manufacturer Part Number

927831-1

Description HC STD-TIMER CONTACT
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A123064CT

12:35:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.41700 4.17
25 0.37520 9.38
50 0.33360 16.68
100 0.31980 31.98
250 0.29196 72.99
500 0.27806 139.03
1,000 0.22940 229.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123064TR-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 4,400 - Immediate
  • Unit Price: 0.20539
Send Feedback