Add To Favorites
Product Overview
Digi-Key Part Number A123063CT-ND
Quantity Available 3,630
Can ship immediately
Manufacturer

Manufacturer Part Number

927829-2

Description STD POWER TIMER
Expanded Description Contact Crimp Socket 11-13 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 11-13 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A123063CT

04:17:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.39500 3.95
25 0.33880 8.47
50 0.28820 14.41
100 0.27680 27.68
250 0.24860 62.15
500 0.23730 118.65
1,000 0.19775 197.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123063TR-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 2,200 - Immediate
  • Unit Price: 0.17053
Send Feedback