Add To Favorites
Product Overview
Digi-Key Part Number A123061CT-ND
Quantity Available 3,775
Can ship immediately
Manufacturer

Manufacturer Part Number

927824-1

Description HC STD-TIMER CONTACT
Expanded Description Contact Crimp Socket 11-13 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 11-13 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123061CT

12:15:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.55100 5.51
25 0.49560 12.39
50 0.44040 22.02
100 0.42210 42.21
250 0.38540 96.35
500 0.36706 183.53
1,000 0.30283 302.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123061TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.27113
Send Feedback