Add To Favorites
Product Overview
Digi-Key Part Number A123060CT-ND
Quantity Available 9,073
Can ship immediately
Manufacturer

Manufacturer Part Number

927775-1

Description JUNIOR-POWER-TIMER CONTACT
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1355046 Drawing
RoHS Information 927775-1 Statement of Compliance
RoHS 2 Statement
3D Model 927775-1.pdf
Online Catalog Junior Power Timer (JPT) Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
 
Additional Resources
Standard Package ? 1
Other Names A123060CT

17:12:42 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.40700 4.07
25 0.36600 9.15
50 0.32540 16.27
100 0.31180 31.18
250 0.28468 71.17
500 0.27112 135.56
1,000 0.22367 223.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123060TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.20025
Send Feedback