Add To Favorites
Product Overview
Digi-Key Part Number A123057CT-ND
Quantity Available 10,410
Can ship immediately
Manufacturer

Manufacturer Part Number

926984-1

Description DOPP-FLACHFEDERCONTACT
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 926984 Drawing
RoHS Information 926984-1 Statement of Compliance
RoHS 2 Statement
3D Model 926984-1.pdf
Online Catalog Standard Power Timer Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A123057CT

21:07:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.18200 1.82
25 0.15520 3.88
50 0.13580 6.79
100 0.12600 12.60
250 0.11152 27.88
500 0.10666 53.33
1,000 0.08726 87.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123057TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.07272
Send Feedback