Add To Favorites
Product Overview
Digi-Key Part Number A107142CT-ND
Quantity Available 21,990
Can ship immediately
Manufacturer

Manufacturer Part Number

926887-3

Description CONN SPLIT PIN 14-20AWG TIN CRMP
Expanded Description Contact Crimp Split Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A107142CT

12:34:39 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.44300 4.43
25 0.37920 9.48
50 0.32240 16.12
100 0.30980 30.98
250 0.27820 69.55
500 0.26556 132.78
1,000 0.22130 221.30
2,500 0.20233 505.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107142TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.17244
Send Feedback