Add To Favorites
Product Overview
Digi-Key Part Number A100854CT-ND
Quantity Available 24,021
Can ship immediately
Manufacturer

Manufacturer Part Number

926887-1

Description CONN SPLIT PIN 14-20AWG TIN CRMP
Expanded Description Contact Crimp Split Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100854CT

01:14:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.35500 3.55
25 0.30440 7.61
50 0.25860 12.93
100 0.24850 24.85
250 0.22312 55.78
500 0.21298 106.49
1,000 0.17749 177.49
2,500 0.16227 405.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100854TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.13830
  • Box : A106540-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,055 - Immediate
  • Unit Price: 0.22000
Send Feedback