Add To Favorites
Product Overview
Digi-Key Part Number A107140CT-ND
Quantity Available 7,838
Can ship immediately
Manufacturer

Manufacturer Part Number

926883-1

Description CONN PIN 14-20AWG TIN CRIMP
Expanded Description Contact Crimp Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107140CT

10:23:04 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.35100 3.51
25 0.30120 7.53
50 0.25580 12.79
100 0.24580 24.58
250 0.22076 55.19
500 0.21072 105.36
1,000 0.17560 175.60
2,500 0.16055 401.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : A106332-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,217 - Immediate
  • Unit Price: 0.25000
  • Tape & Reel (TR) ? : A107140TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.13683
Send Feedback