Add To Favorites
Product Overview
Digi-Key Part Number A106775-ND
Quantity Available 1,503
Can ship immediately
Manufacturer

Manufacturer Part Number

926657-3

Description 3P LOCKG CLIP GEH
Expanded Description 3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 926657 Drawing
RoHS Information 926657-3 Statement of Compliance
RoHS 2 Statement
3D Model 926657-3.pdf
Online Catalog AMPMODU Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 1,000
Other Names 926657-3-ND
9266573
A106775

04:17:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 1.94
10 1.76400 17.64
25 1.65600 41.40
50 1.58400 79.20
100 1.51200 151.20
250 1.36800 342.00
500 1.26000 630.00
1,000 1.08000 1,080.00
2,500 1.00800 2,520.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback