Add To Favorites
Product Overview
Digi-Key Part Number A106762-ND
Quantity Available 5,788
Can ship immediately
Manufacturer

Manufacturer Part Number

925367-3

Description MOD 4 REC.HSG 2X03P
Expanded Description 6 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 925367 Drawing
RoHS Information 925367-3 Statement of Compliance
RoHS 2 Statement
3D Model 925367-3.pdf
Online Catalog AMPMODU Mod IV Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Green
Features -
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 1,000
Other Names 925367-3-ND
9253673
A106762

04:54:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.75100 7.51
25 0.70680 17.67
50 0.67720 33.86
100 0.64780 64.78
250 0.58888 147.22
500 0.53000 265.00
1,000 0.47110 471.10
2,500 0.42694 1,067.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback