Add To Favorites
Product Overview
Digi-Key Part Number A122488-ND
Quantity Available 10,588
Can ship immediately
Manufacturer

Manufacturer Part Number

925015-3

Description CONN RCPT HSG 0.11 3POS NATURAL
Expanded Description 3 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 925015
RoHS Information 925015-3 Statement of Compliance
RoHS 2 Statement
3D Model 925015-3.pdf
PCN Assembly/Origin 925015-(1,3) Mold Capacity 10/Oct/2016
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.110" (2.79mm)
Number of Positions 3
Stacking Direction Side to Side
For Use With/Related Products 0.110" (2.79mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Polyamide (PA66), Nylon 6/6
Note Contacts Not Provided
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 6,000
Other Names 925015-3-ND
A122488

02:42:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.30500 3.05
25 0.26120 6.53
50 0.22200 11.10
100 0.21340 21.34
250 0.19160 47.90
500 0.18288 91.44
1,000 0.15241 152.41
2,500 0.13934 348.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback