Add To Favorites
Product Overview
Digi-Key Part Number A111650CT-ND
Quantity Available 178,017
Can ship immediately
Manufacturer

Manufacturer Part Number

92007-1

Description CONN SOCKET 22-30AWG TIN CRIMP
Expanded Description Contact Crimp Socket 22-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 92007
RoHS Information 92007-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111650CT

08:00:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04900 0.49
25 0.04640 1.16
50 0.03460 1.73
100 0.02960 2.96
250 0.02864 7.16
500 0.02470 12.35
1,000 0.02223 22.23
2,500 0.01976 49.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111650TR-ND
  • Minimum Quantity: 60,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.01302
Send Feedback