Add To Favorites
Product Overview
Digi-Key Part Number A29313CT-ND
Quantity Available 4,173
Can ship immediately
Manufacturer

Manufacturer Part Number

917803-2

Description Contact Crimp Tab 10-12 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Rectangular Connectors - Contacts

Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29313CT

05:29:12 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 1.59
10 1.40000 14.00
25 1.31800 32.95
50 1.26300 63.15
100 1.20800 120.80
250 1.09820 274.55
500 0.98838 494.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29313-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,220 - Immediate
  • Unit Price: 1.52000
  • Tape & Reel (TR) ? : A29313TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 3,600 - Immediate
  • Unit Price: 0.79869
Send Feedback