Add To Favorites
Product Overview
Digi-Key Part Number A106326-ND
Quantity Available 1,196
Can ship immediately
Manufacturer

Manufacturer Part Number

917695-1

Description 2.5 SIGNAL D/LOCK PLUG HSG 11P
Expanded Description 11 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 917695 Drawing
RoHS Information 917695-1 Statement of Compliance
RoHS 2 Statement
3D Model 917695-1.pdf
Online Catalog Signal Double Lock Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Signal Double Lock
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 11
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Locking Ramp
Color Natural
Features -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 200
Other Names 917695-1-ND
9176951
A106326

03:10:53 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.43200 4.32
25 0.38880 9.72
50 0.34560 17.28
100 0.33120 33.12
250 0.30240 75.60
500 0.28802 144.01
1,000 0.23761 237.61
2,500 0.23401 585.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback