Add To Favorites
Product Overview
Digi-Key Part Number A100852CT-ND
Quantity Available 49,850
Can ship immediately
Manufacturer

Manufacturer Part Number

917571-1

Description CONN CONTACT 30AWG TIN
Expanded Description Contact Crimp Pin 26-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets 917571 Drawing
RoHS Information 917571-1 Statement of Compliance
RoHS 2 Statement
3D Model 917571-1.pdf
Online Catalog Mini VP Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini VP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names 9175711
A100852CT

13:16:21 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28000 2.80
25 0.24000 6.00
50 0.20400 10.20
100 0.19600 19.60
250 0.17596 43.99
500 0.16796 83.98
1,000 0.13997 139.97
2,500 0.12797 319.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100852TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.10179
Send Feedback