Add To Favorites
Product Overview
Digi-Key Part Number A29306CT-ND
Quantity Available 6,728
Can ship immediately
Manufacturer

Manufacturer Part Number

917485-5

Description CONN TAB 14-16AWG CRIMP TIN
Expanded Description Contact Crimp Pin 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 917485 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 917485-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 917485-5.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A29306CT

23:40:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.25700 2.57
25 0.21880 5.47
50 0.19160 9.58
100 0.17790 17.79
250 0.15736 39.34
500 0.15052 75.26
1,000 0.12316 123.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29306-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,290 - Immediate
  • Unit Price: 0.35000
  • Tape & Reel (TR) ? : A29306TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.10263
Send Feedback