Add To Favorites
Product Overview
Digi-Key Part Number A29299CT-ND
Quantity Available 6,725
Can ship immediately
Manufacturer

Manufacturer Part Number

917484-2

Description CONN RCPT 14-16AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets 917484 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 917484-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 917484-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29299CT

22:42:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.30700 3.07
25 0.26320 6.58
50 0.22360 11.18
100 0.21490 21.49
250 0.19296 48.24
500 0.18420 92.10
1,000 0.15350 153.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29299-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,536 - Immediate
  • Unit Price: 0.44000
  • Tape & Reel (TR) ? : A29299TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.12758
Send Feedback