Add To Favorites
Product Overview
Digi-Key Part Number A105501CT-ND
Quantity Available 9,673
Can ship immediately
Manufacturer

Manufacturer Part Number

9-520272-2

Description CONN QC RCPT 18-22AWG 0.110
Expanded Description 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 520272 Drawing
RoHS Information 9-520272-2 Statement of Compliance
RoHS 2 Statement
3D Model 9-520272-2.pdf
Online Catalog Ultra-Fast Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm), 0.125" (3.18mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.735" (18.67mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Black
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" (3.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A105501CT

19:29:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28600 2.86
25 0.24480 6.12
50 0.20800 10.40
100 0.19990 19.99
250 0.17952 44.88
500 0.17138 85.69
1,000 0.14281 142.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105501TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.11870
Send Feedback