Add To Favorites
Product Overview
Digi-Key Part Number A117755-ND
Quantity Available 26,294
Can ship immediately
Manufacturer

Manufacturer Part Number

9-1241857-5

Description CONN MALE TAB HSG 0.25 5POS NAT
Expanded Description 5 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1241857 Drawing
3D Model 9-1241857-5.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Male, Tab
Terminal Size 0.250" (6.35mm)
Number of Positions 5
Stacking Direction Side to Side
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Panel Mount
Color Natural
Material Polyamide (PA), Nylon
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 200
Other Names A117755

13:24:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 1.00100 10.01
25 0.94200 23.55
50 0.90260 45.13
100 0.86340 86.34
250 0.78492 196.23
500 0.70642 353.21
1,000 0.62794 627.94
2,500 0.56907 1,422.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback