Add To Favorites
Product Overview
Digi-Key Part Number A123053CT-ND
Quantity Available 99,965
Can ship immediately
Manufacturer

Manufacturer Part Number

880687-2

Description .140 DIA SOCKET
Expanded Description Contact Crimp Socket 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 880687 Drawing
Online Catalog MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A123053CT

08:06:44 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19600 1.96
25 0.16720 4.18
50 0.14640 7.32
100 0.13590 13.59
250 0.12016 30.04
500 0.11496 57.48
1,000 0.09405 94.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123053TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 97,500 - Immediate
  • Unit Price: 0.07838
Send Feedback