Add To Favorites
Product Overview
Digi-Key Part Number A123052CT-ND
Quantity Available 105,000
Can ship immediately
Manufacturer

Manufacturer Part Number

880685-2

Description .140 DIA PIN
Expanded Description Contact Crimp Pin 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 925851 Drawing
Online Catalog MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A123052CT

04:19:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18600 1.86
25 0.15840 3.96
50 0.13860 6.93
100 0.12870 12.87
250 0.11384 28.46
500 0.10890 54.45
1,000 0.08910 89.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123052TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 102,500 - Immediate
  • Unit Price: 0.07425
Send Feedback