Add To Favorites
Product Overview
Digi-Key Part Number A122667-ND
Quantity Available 38,710
Can ship immediately
Manufacturer

Manufacturer Part Number

880305

Description CONN RCPT HSG 0.25 1POS NATURAL
Expanded Description 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 880305 Drawing
Online Catalog 880305
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 1
Stacking Direction -
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Nylon
Note Contacts Not Included
 
Additional Resources
Standard Package ? 13,000
Other Names 880305-ND
A122667

22:04:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.24400 2.44
25 0.20800 5.20
50 0.18200 9.10
100 0.16890 16.89
250 0.14944 37.36
500 0.14296 71.48
1,000 0.11696 116.96
2,500 0.10722 268.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback