Add To Favorites
Product Overview
Digi-Key Part Number A100844CT-ND
Quantity Available 49,944
Can ship immediately
Manufacturer

Manufacturer Part Number

87666-2

Description CONN SOCKET 26-22AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 87666 Drawing
RoHS Information 87666-2 Statement of Compliance
RoHS 2 Statement
3D Model 87666-2.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A3001-ND 87667-2 TE Connectivity AMP Connectors Bulk ? 6,795 - Immediate
0.72000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100844CT

02:18:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.56700 5.67
25 0.51000 12.75
50 0.45340 22.67
100 0.43460 43.46
250 0.39676 99.19
500 0.37788 188.94
1,000 0.31174 311.74
2,500 0.28340 708.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A3001-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,795 - Immediate
  • Unit Price: 0.72000
  • Tape & Reel (TR) ? : A100844TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 37,500 - Immediate
  • Unit Price: 0.22844
Send Feedback