Add To Favorites
Product Overview
Digi-Key Part Number A100843CT-ND
Quantity Available 19,249
Can ship immediately
Manufacturer

Manufacturer Part Number

87316-3

Description CONN RECEPT CONTACT TIN PCB
Expanded Description Contact Solder, PCB Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 87316
RoHS Information 87316-3 Statement of Compliance
RoHS 2 Statement
3D Model 87316-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod I
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Solder, PCB
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 78.7µin (2.00µm)
 
Additional Resources
Standard Package ? 1
Other Names A100843CT

13:16:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.30400 3.04
25 0.26040 6.51
50 0.22120 11.06
100 0.21250 21.25
250 0.19080 47.70
500 0.18214 91.07
1,000 0.15179 151.79
2,500 0.13878 346.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100843TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.11828
Send Feedback