Add To Favorites
Product Overview
Digi-Key Part Number A100929CT-ND
Quantity Available 11,860
Can ship immediately
Manufacturer

Manufacturer Part Number

85488-7

Description CONN SOCKET CONTACT GOLD CRIMP
Expanded Description Contact Crimp Socket Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets 85488
RoHS Information 85488-7 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod I
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names A100929CT

08:41:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.89000 8.90
25 0.83720 20.93
50 0.80240 40.12
100 0.76750 76.75
250 0.69768 174.42
500 0.62792 313.96
1,000 0.55815 558.15
2,500 0.50582 1,264.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100929TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.44398
Send Feedback