Add To Favorites
Product Overview
Digi-Key Part Number A100835CT-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Manufacturer Part Number

85487-5

Description CONN SOCKET CONTACT GOLD PCB
Expanded Description Contact Solder, PCB Socket Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 85487
RoHS Information 85487-5 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod I
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Solder, PCB
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Additional Resources
Standard Package ? 1
Other Names A100835CT

22:11:41 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.76400 7.64
25 0.71960 17.99
50 0.68940 34.47
100 0.65950 65.95
250 0.59952 149.88
500 0.53956 269.78
1,000 0.47960 479.60
2,500 0.43464 1,086.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100835TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.38150
Send Feedback