Add To Favorites
Product Overview
Digi-Key Part Number A29213CT-ND
Quantity Available 5,869
Can ship immediately
Manufacturer

Manufacturer Part Number

84695-1

Description CONN TAB D5 10-12AWG CRIMP GOLD
Expanded Description Contact Crimp Tab 10-12 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets 84695
D4000, D5000 Series Catalog
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 84695-1 Statement of Compliance
RoHS 2 Statement
Online Catalog Dynamic D-5 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29213CT

21:49:19 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 1.93
10 1.74900 17.49
25 1.64200 41.05
50 1.57040 78.52
100 1.49910 149.91
250 1.35628 339.07
500 1.24920 624.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29213TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 4,800 - Immediate
  • Unit Price: 0.97341
Send Feedback