Add To Favorites
Product Overview
Digi-Key Part Number A121608-ND
Quantity Available 3,362
Can ship immediately
Manufacturer

Manufacturer Part Number

828-AG11D-ESL-LF

Description CONN IC DIP SOCKET 28POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1571552 Drawing
RoHS Information 2-1571552-9 Statement of Compliance
RoHS 2 Statement
3D Model 2-1571552-9.pdf
Online Catalog 800 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 800
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 28 (2 x 14)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post Flash
Contact Material - Post Copper
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 105°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating -
Contact Resistance 10 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 17
Other Names 2-1571552-9
2-1571552-9-ND
A121608

15:35:28 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 3.43
10 3.29500 32.95
50 2.88320 144.16
100 2.74580 274.58
250 2.40260 600.65
500 2.33394 1,166.97
1,000 1.99072 1,990.72
2,500 1.85343 4,633.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback