Add To Favorites
Product Overview
Digi-Key Part Number A122480-ND
Quantity Available 1,373
Can ship immediately
Manufacturer

Manufacturer Part Number

827603-1

Description 12P JUNIOR-TIMER GH
Expanded Description 12 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 827603 Drawing
RoHS Information 827603-1 Statement of Compliance
RoHS 2 Statement
3D Model 827603-1.pdf
Online Catalog Junior Power Timer (JPT) Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 12
Pitch 0.197" (5.00mm)
Number of Rows 2
Row Spacing 0.197" (5.00mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
You May Also Be Interested In
Additional Resources
Standard Package ? 750
Other Names 827603-1-ND
A122480

00:26:07 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 2.19
10 2.10200 21.02
25 1.92680 48.17
50 1.83920 91.96
100 1.75160 175.16
250 1.53268 383.17
500 1.48888 744.44
1,000 1.42320 1,423.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback