Add To Favorites
Product Overview
Digi-Key Part Number A122910-ND
Quantity Available 4,217
Can ship immediately
Manufacturer

Manufacturer Part Number

826658-5

Description CONN HEADER BRKWY 10POS STR GOLD
Expanded Description 10 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets AMPMOU II Drawing
RoHS Information 826658-5 Statement of Compliance
RoHS 2 Statement
3D Model 826658-5.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.315" (8.00mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length 0.551" (14.00mm)
Insulation Height 0.110" (2.79mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.9µin (0.10µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Green
Current Rating 5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Additional Resources
Standard Package ? 400
Other Names 826658-5-ND
A122910

08:55:32 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 1.41
10 1.27600 12.76
25 1.19840 29.96
50 1.14620 57.31
100 1.09410 109.41
250 0.98988 247.47
500 0.91174 455.87
1,000 0.78149 781.49
2,500 0.72939 1,823.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback