Add To Favorites
Product Overview
Digi-Key Part Number A109230-ND
Quantity Available 309
Can ship immediately
Manufacturer

Manufacturer Part Number

8080-1G7

Description CONN TRANSIST TO-3 4POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 8080-1Gx, 1437504 Drawing
Online Catalog 8080 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 8080
Packaging ? Bulk ?
Part Status Active
Type Transistor, TO-3
Number of Positions or Pins (Grid) 4 (Round)
Pitch - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post -
Contact Finish - Post Gold
Contact Finish Thickness - Post -
Contact Material - Post Beryllium Copper
Housing Material Fluoropolymer (FP)
Operating Temperature -55°C ~ 125°C
Termination Post Length -
Material Flammability Rating -
Current Rating -
Contact Resistance -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 5-1437504-3
A109230

07:35:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.17000 23.17
10 20.91800 209.18
25 20.04120 501.03
50 18.78880 939.44
100 18.16250 1,816.25
250 17.16044 4,290.11
500 16.65940 8,329.70
1,000 16.28363 16,283.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback