Add To Favorites
Product Overview
Digi-Key Part Number A121381-ND
Quantity Available 918
Can ship immediately
Manufacturer

Manufacturer Part Number

796911-2

Description TERM BLOCK RCPT WIRE 2POS VERT
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 796911
Online Catalog Buchanan Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 17.5A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Brass - Nickel Plated
Torque - Screw -
Screw Thread M3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names 796911-2-ND
A121381

05:05:37 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.59000 5.90
25 0.55000 13.75
50 0.49900 24.95
100 0.49690 49.69
250 0.41960 104.90
500 0.39750 198.75
1,000 0.35333 353.33
2,500 0.34505 862.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback