Add To Favorites
Product Overview
Digi-Key Part Number A98448-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

796690-6

Description TERM BLOCK 6POS 35DEGREE 5MM
Expanded Description 6 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.197" (5.00mm)
Mating Orientation 35° (145°) Angle with Board
Current 17.5A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Tin Plated
Screw Material - Plating Brass - Nickel Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread M3
 
Additional Resources
Standard Package ? 100
Other Names 796690-6-ND
7966906
A98448

10:06:56 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 5.05
10 3.84800 38.48
25 3.60400 90.10
50 3.20360 160.18
100 3.13400 313.40
250 2.89028 722.57
500 2.61170 1,305.85
1,000 2.31570 2,315.70
2,500 2.21994 5,549.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback