Add To Favorites
Product Overview
Digi-Key Part Number A98259-ND
Quantity Available 652
Can ship immediately
Manufacturer

Manufacturer Part Number

796689-8

Description TERM BLOCK 8POS ANG ENT 5MM PCB
Expanded Description 8 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.197" (5.00mm)
Mating Orientation 35° (145°) Angle with Board
Current 17.5A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Black
Operating Temperature -
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Tin Plated
Screw Material - Plating Brass - Nickel Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread M3
 
Additional Resources
Standard Package ? 100
Other Names 7966898
A98259

09:27:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.73000 6.73
10 5.12700 51.27
25 4.80240 120.06
50 4.26880 213.44
100 4.17600 417.60
250 3.85120 962.80
500 3.48000 1,740.00
1,000 3.08560 3,085.60
2,500 2.95800 7,395.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback