Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A30453-ND
Quantity Available 2,091
Can ship immediately
Manufacturer

Manufacturer Part Number

794618-8

Description CONN HEADER 8POS DUAL R/A TIN
Expanded Description 8 Positions Header, Shrouded Connector 0.118" (3.00mm) Through Hole, Right Angle Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets 794618 Drawing
3D Model 794618-8.pdf
PCN Obsolescence/ EOL Multiple Devices 17/Aug/2016
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Mating Length -
Features Board Lock
Contact Finish Tin-Lead
Contact Finish Thickness 100µin (2.54µm)
Color Black
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33255-ND 3-794618-8 TE Connectivity AMP Connectors Tray ? 4,486 - Immediate
1.61000 1
Mating Products
Additional Resources
Standard Package ? 234
Other Names A30453

16:29:35 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.67000 16.70
50 1.50000 75.00
100 1.43180 143.18
250 1.29544 323.86
500 1.19316 596.58
1,000 1.02270 1,022.70
2,500 0.95452 2,386.30
5,000 0.90679 4,533.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback