Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A30452-ND
Quantity Available 2,967
Can ship immediately
Manufacturer

Manufacturer Part Number

794618-6

Description CONN HEADER 6POS DUAL R/A TIN
Expanded Description 6 Positions Header, Shrouded Connector 0.118" (3.00mm) Through Hole, Right Angle Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets 794618 Drawing
3D Model 794618-6.pdf
PCN Obsolescence/ EOL Multiple Devices 17/Aug/2016
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Features Board Lock
Contact Mating Length -
Contact Finish Tin-Lead
Contact Finish Thickness 100µin (2.54µm)
Color Black
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33254-ND 3-794618-6 TE Connectivity AMP Connectors Tray ? 907 - Immediate
1.42000 1
Mating Products
Additional Resources
Standard Package ? 286
Other Names A30452

23:51:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 1.51
10 1.37000 13.70
50 1.23060 61.53
100 1.17470 117.47
250 1.06284 265.71
500 0.97892 489.46
1,000 0.83907 839.07
2,500 0.78313 1,957.83
5,000 0.74398 3,719.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback