Add To Favorites
Product Overview
Digi-Key Part Number A108827CT-ND
Quantity Available 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

794221-3

Description CONN SCKT MNI-UMNL2 22-18AWG TIN
Expanded Description Contact Crimp Socket 18-22 AWG Gold
Lead Free Status / RoHS Status Not applicable / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 794221 Drawing
3D Model 794221-3.pdf
Online Catalog Mini-Universal MATE-N-LOK II
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 7942213
A108827CT

01:58:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.50400 5.04
25 0.45400 11.35
50 0.40360 20.18
100 0.38670 38.67
250 0.35308 88.27
500 0.33628 168.14
1,000 0.27742 277.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108827TR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.22928
Send Feedback