Add To Favorites
Product Overview
Digi-Key Part Number A25648-ND
Quantity Available 776
Can ship immediately
Manufacturer

Manufacturer Part Number

794106-1

Description CONN HDR 20POS R/A DUAL .163 TIN
Expanded Description 20 Positions Header, Shrouded Connector 0.163" (4.14mm) Through Hole, Right Angle Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 794106 Drawing
Featured Product Mini-Universal MATE-N-LOK Connectors
3D Model 794106-1.pdf
PCN Design/Specification Multiple Devices Marking 31/Jul/2016
Online Catalog Mini-Universal MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.163" (4.14mm)
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.163" (4.14mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Mating Length -
Features Board Lock
Contact Finish Tin-Lead
Contact Finish Thickness 150µin (3.81µm)
Color White
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33349-ND 1-794106-0 TE Connectivity AMP Connectors Bag 292 - Immediate
5.13000 1
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 7941061
A25648

15:49:38 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.49000 5.49
10 5.26600 52.66
25 4.82760 120.69
50 4.60800 230.40
100 4.38870 438.87
250 3.84008 960.02
500 3.73036 1,865.18
1,000 3.18178 3,181.78
2,500 2.96234 7,405.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback