Add To Favorites
Product Overview
Digi-Key Part Number 787900-2-ND
Quantity Available 288
Can ship immediately
Manufacturer

Manufacturer Part Number

787900-2

Description CONN CHAMP RCPT 80POS .050 VERT
Expanded Description 80 Position Receptacle Connector SCA-2, SCSI Through Hole Press-Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP .050 I
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 80
Number of Rows 2
Mounting Type Through Hole
Termination Press-Fit
Flange Feature -
Type SCA-2, SCSI
Features Board Guide, Board Lock, Latch Lock
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 50
Other Names 7879002

22:48:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.00000 13.00
10 11.82000 118.20
25 11.52440 288.11
50 10.63800 531.90
100 10.04700 1,004.70
250 9.16052 2,290.13
500 8.56950 4,284.75
1,000 7.86030 7,860.30
2,500 7.68300 19,207.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback