Add To Favorites
Product Overview
Digi-Key Part Number A97701-ND
Quantity Available 869
Can ship immediately
Manufacturer

Manufacturer Part Number

787311-4

Description CONN RCPT 80POS .050" VERT T/H
Expanded Description 80 Position Receptacle Connector SCA-2, SCSI Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP .050 I
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 80
Number of Rows 2
Mounting Type Through Hole
Termination Solder
Flange Feature -
Type SCA-2, SCSI
Features Board Guide, Board Lock
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 50
Other Names 787311-4-ND
7873114
A97701

19:01:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.42000 11.42
10 10.38000 103.80
25 10.12040 253.01
50 9.34200 467.10
100 8.82300 882.30
250 8.04452 2,011.13
500 7.52550 3,762.75
1,000 6.90270 6,902.70
2,500 6.74700 16,867.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback