Add To Favorites
Product Overview
Digi-Key Part Number A14265CT-ND
Quantity Available 2,437
Can ship immediately
Manufacturer

Manufacturer Part Number

770008-4

Description CONN SOCKET 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 14-20 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 770008
3D Model 770008-4.pdf
PCN Design/Specification Multiple Parts Drawing 31/May/2014
Online Catalog Universal MATE-N-LOK II
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33357CT-ND 1-770008-0 TE Connectivity AMP Connectors Cut Tape (CT) ? 1,620 - Immediate
0.95000 1
For Use With
Additional Resources
Standard Package ? 1
Other Names A14265CT

07:29:21 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.91900 9.19
25 0.86520 21.63
50 0.82920 41.46
100 0.79310 79.31
250 0.72100 180.25
500 0.64890 324.45
1,000 0.57680 576.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A14265TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.47521
  • Bulk ? : A14265-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.97287
Send Feedback