Add To Favorites
Product Overview
Digi-Key Part Number 750315-1-ND
Quantity Available 666
Can ship immediately
Manufacturer

Manufacturer Part Number

750315-1

Description CONN RECEPT VERT 4 POS MINI DIN
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 750315
RoHS Information 750315-1 Statement of Compliance
3D Model 750315-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Panel Mount, Flange; Through Hole
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polyester
Contact Finish Gold
Features Board Lock
Contact Finish Thickness 15µin (0.38µm)
Current Rating 1A
Voltage - Rated 30VDC
Operating Temperature -55°C ~ 105°C
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
5750315-1-ND 5750315-1 TE Connectivity AMP Connectors Tube ? 0
4.66500 874  Non-Stock ?
Additional Resources
Standard Package ? 38
Other Names 7503151

06:33:38 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.99000 7.99
10 7.65900 76.59
50 6.66000 333.00
100 6.32700 632.70
250 5.66100 1,415.25
500 5.32800 2,664.00
1,000 4.66200 4,662.00
2,500 4.42890 11,072.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback