Add To Favorites
Product Overview
Digi-Key Part Number A122902-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

749810-9

Description CONN DSUB PLUG 25POS STR IDC
Expanded Description 25 Position D-Sub Plug, Male Pins Connector, Free Hanging (In-Line) IDC, Discrete Wire
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 749810-9 Drawing
RoHS Information 749810-9 Statement of Compliance
RoHS 2 Statement
Online Catalog AMPLIMITE HDE-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDE-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side, Male Short Screw (4-40)
Termination IDC, Discrete Wire
Features Backshell, Cable Clamp, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating Varies by Wire Gauge
Housing Material -
Color Black
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 749810-9-ND
A122902

13:48:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.84000 24.84
10 22.42500 224.25
50 20.14200 1,007.10
100 19.47060 1,947.06
250 18.39636 4,599.09
500 17.85924 8,929.62
1,000 17.45640 17,456.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback