Add To Favorites
Product Overview
Digi-Key Part Number A25130CT-ND
Quantity Available 11,288
Can ship immediately
Manufacturer

Manufacturer Part Number

66598-1

Description CONN SKT .062 14-18AWG TIN CRIMP
Expanded Description Socket Contact Tin-Lead Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 66598 Drawing
3D Model 66598-1.pdf
Online Catalog Multimate, Type III+ Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Brass
Plating Tin-Lead
Plating - Thickness 50µin (1.27µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32012CT-ND 66598-9 TE Connectivity AMP Connectors Cut Tape (CT) ? 108,834 - Immediate
0.63000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 66598-1-ND
A25130CT
A25503
A25503-ND

08:44:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.73100 7.31
25 0.65800 16.45
50 0.58500 29.25
100 0.56060 56.06
250 0.51188 127.97
500 0.48752 243.76
1,000 0.40220 402.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25130TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.33240
  • Bulk ? : A25130-ND
  • Minimum Quantity: 1
  • Quantity Available: 628 - Immediate
  • Unit Price: 0.74000
  • Bulk ? : 66601-7-ND
  • Minimum Quantity: 1
  • Quantity Available: 223 - Immediate
  • Unit Price: 0.89000
Send Feedback