Add To Favorites
Product Overview
Digi-Key Part Number A100815CT-ND
Quantity Available 7,371
Can ship immediately
Manufacturer

Manufacturer Part Number

66582-7

Description TYPE VI SOCKET,MULTI-MATE
Expanded Description Socket Contact Gold Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 66582
RoHS Information 66582-7 Statement of Compliance
RoHS 2 Statement
3D Model 66582-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate VI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names A100815CT

04:29:51 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.70800 7.08
25 0.66680 16.67
50 0.63900 31.95
100 0.61120 61.12
250 0.55564 138.91
500 0.50006 250.03
1,000 0.44451 444.51
2,500 0.40283 1,007.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100815TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.35358
  • Bulk ? : 66592-4-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.45000
Send Feedback